- RS Stock No.:
- 165-0252
- Mfr. Part No.:
- SFR16S0001801JA500
- Brand:
- Vishay
2200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.137
(exc. GST)
$0.151
(inc. GST)
Units | Per unit | Per Pack* |
50 - 1200 | $0.137 | $6.85 |
1250 - 2450 | $0.135 | $6.75 |
2500 - 4950 | $0.131 | $6.55 |
5000 + | $0.126 | $6.30 |
*price indicative |
- RS Stock No.:
- 165-0252
- Mfr. Part No.:
- SFR16S0001801JA500
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
Specifications
Attribute | Value |
---|---|
Resistance | 1.8kΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | SFR16 |
Package/Case | 0204 (1005M) |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Vishay 1.8kΩ Metal Film Resistor 1W ±5% PR01000101801JA100
- Vishay 1.8kΩ Metal Film Resistor 3W ±5% PR03000201801JAC00
- Vishay 1.8kΩ Metal Film Resistor 2W ±5% PR02000201801JA100
- Vishay 1.8kΩ Metal Film Resistor 0.4W ±5% SFR2500001801JA500