Caddock 2Ω Power Film Resistor 50W ±1% MP850-2R--1%

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$26.94

(exc. GST)

$29.63

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 63 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$26.94
50 - 99$25.96
100 - 249$24.75
250 +$24.22

*price indicative

RS Stock No.:
164-6635
Mfr. Part No.:
MP850-2R--1%
Brand:
Caddock
Find similar products by selecting one or more attributes.
Select all

Brand

Caddock

Resistance

Power Rating

50W

Tolerance

±1%

Technology

Power Film

Series

MP850

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

COO (Country of Origin):
NL

MP850 series film resistors 50 W


The Caddock MP850 Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. The TO-220 style power package provides 50 W at +25 ºC case temperature, derated to zero at +150 ºC. Composed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is secured to a copper heat sink which becomes the metal mounting surface. The MP850 Series Kool-Pak Power Film Resistors offer a resistance range of 0.20 Ω to 10.0K.

Features & Benefits:


High power film resistors in TO-220 enclosure.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.

Related links