- RS Stock No.:
- 164-5319
- Mfr. Part No.:
- CBT25J10K
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 2000)
$0.193
(exc. GST)
$0.212
(inc. GST)
Units | Per unit | Per Box* |
2000 - 2000 | $0.193 | $386.00 |
4000 - 6000 | $0.188 | $376.00 |
8000 + | $0.185 | $370.00 |
*price indicative |
- RS Stock No.:
- 164-5319
- Mfr. Part No.:
- CBT25J10K
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Carborn Composition Resistors,CBT25 Series 0.25W
CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | CBT |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | -700 → +400ppm/°C |
Minimum Operating Temperature | -55°C |