- RS Stock No.:
- 164-4941
- Mfr. Part No.:
- EP1W220RJ
- Brand:
- TE Connectivity
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1000)
$0.11
(exc. GST)
$0.12
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.11 | $110.00 |
2000 - 3000 | $0.107 | $107.00 |
4000 + | $0.105 | $105.00 |
*price indicative |
- RS Stock No.:
- 164-4941
- Mfr. Part No.:
- EP1W220RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | EP |
Temperature Coefficient | ±300ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 220Ω Wire Wound Resistor 7W ±5% SBCHE6220RJ
- TE Connectivity 220Ω Wire Wound Resistor 11W ±5% SBCHE11220RJ
- TE Connectivity 220Ω Wire Wound Resistor 10W ±5% C10220RJL
- TE Connectivity 220Ω Wire Wound Resistor 7W ±5% ER58220RJT
- TE Connectivity 220Ω Wire Wound Resistor 4W ±5% SBCHE4220RJ
- TE Connectivity 220Ω Wire Wound Resistor 3W ±5% EP3W220RJ
- TE Connectivity 220Ω Wire Wound Resistor 5W ±5% EP5WS220RJ
- TE Connectivity 220Ω Wire Wound Resistor 9W ±5% EP9W220RJ