TE Connectivity 4.7kΩ Wire Wound Resistor 3W ±5% ER744K7JT
- RS Stock No.:
- 163-9308
- Mfr. Part No.:
- ER744K7JT
- Brand:
- TE Connectivity
1775 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$1.057
(exc. GST)
$1.163
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $1.057 | $1,057.00 |
2000 - 3000 | $1.031 | $1,031.00 |
4000 + | $1.015 | $1,015.00 |
*price indicative
- RS Stock No.:
- 163-9308
- Mfr. Part No.:
- ER744K7JT
- Brand:
- TE Connectivity
Related links
- TE Connectivity 4.7kΩ Wire Wound Resistor 3W ±5% ER744K7JT
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1