TE Connectivity 39Ω Wire Wound Resistor 3W ±5% ER7439RJT
- RS Stock No.:
- 163-8507
- Mfr. Part No.:
- ER7439RJT
- Brand:
- TE Connectivity
355 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.843
(exc. GST)
$0.927
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.843 | $843.00 |
2000 - 3000 | $0.822 | $822.00 |
4000 + | $0.809 | $809.00 |
*price indicative
- RS Stock No.:
- 163-8507
- Mfr. Part No.:
- ER7439RJT
- Brand:
- TE Connectivity
Related links
- TE Connectivity 39Ω Wire Wound Resistor 3W ±5% ER7439RJT
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1