- RS Stock No.:
- 162-2821
- Mfr. Part No.:
- MBA02040C6802FC100
- Brand:
- Vishay
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$0.096
(exc. GST)
$0.106
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.096 | $96.00 |
2000 - 3000 | $0.093 | $93.00 |
4000 + | $0.092 | $92.00 |
*price indicative |
- RS Stock No.:
- 162-2821
- Mfr. Part No.:
- MBA02040C6802FC100
- Brand:
- Vishay
Legislation and Compliance
Product Details
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 68kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |
Related links
- Insertion & Extraction Tools
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- Vishay 68kΩ Thin Film Resistor 0.6W ±1% MBB02070C6802FCT00
- Vishay 68kΩ Thin Film Resistor 0.4W ±1% MRS16000C6802FCT00
- Vishay 68kΩ Thin Film Resistor 0.6W ±1% MRS25000C6802FCT00