- RS Stock No.:
- 169-5328
- Mfr. Part No.:
- MRS25000C6802FCT00
- Brand:
- Vishay
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.051
(exc. GST)
$0.056
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 20000 | $0.051 | $255.00 |
25000 + | $0.046 | $230.00 |
*price indicative |
- RS Stock No.:
- 169-5328
- Mfr. Part No.:
- MRS25000C6802FCT00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.6W MRS25 Series (1kΩ to 95.3kΩ)
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 68kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |
Related links
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Vishay 68kΩ Thin Film Resistor 0.6W ±1% MBB02070C6802FCT00
- Vishay 68kΩ Thin Film Resistor 0.4W ±1% MBA02040C6802FC100
- Vishay 68kΩ Thin Film Resistor 0.4W ±1% MRS16000C6802FCT00