- RS Stock No.:
- 161-5190
- Mfr. Part No.:
- UPW25B350RV
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 100)
$16.212
(exc. GST)
$17.833
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $16.212 | $1,621.20 |
200 - 300 | $15.807 | $1,580.70 |
400 + | $15.564 | $1,556.40 |
*price indicative |
- RS Stock No.:
- 161-5190
- Mfr. Part No.:
- UPW25B350RV
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
0.25W Precision Wirewound Resistors UPW 25 Series
TE Connectivity UPW Series ultra high stability resistors specially wound to minimise inductance and sealed in epoxy resin. The UPW series is suitable for many applications where close tolerance and low temperature coefficient are advantageous, i.e. actuators, gain setting networks, comparators, strain gauge bridges, etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 350Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Wire Wound |
Series | UPW25 |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +145°C |
Minimum Operating Temperature | -55°C |