- RS Stock No.:
- 161-3873
- Mfr. Part No.:
- SBCHE153R3K
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 100)
$1.443
(exc. GST)
$1.587
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $1.443 | $144.30 |
200 - 300 | $1.407 | $140.70 |
400 + | $1.385 | $138.50 |
*price indicative |
- RS Stock No.:
- 161-3873
- Mfr. Part No.:
- SBCHE153R3K
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBC Series 17W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 3.3Ω |
Power Rating | 17W |
Tolerance | ±10% |
Technology | Wire Wound |
Series | SBC |
Temperature Coefficient | ±400ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -55°C |
Related links
- IDC Tools
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- TE Connectivity 2.2Ω Wire Wound Resistor 17W ±10% SBCHE152R2K
- TE Connectivity 1Ω Wire Wound Resistor 17W ±10% SBCHE151R0K
- TE Connectivity 4.7Ω Wire Wound Resistor 17W ±10% SBCHE154R7K
- TE Connectivity 1.5Ω Wire Wound Resistor 17W ±10% SBCHE151R5K