TE Connectivity 100MΩ Thick Film Resistor 2W ±1% HB3100MFZRE

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 250 units)*

$3,432.50

(exc. GST)

$3,775.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 1000$13.73$3,432.50
1250 +$12.357$3,089.25

*price indicative

RS Stock No.:
161-3869
Mfr. Part No.:
HB3100MFZRE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100MΩ

Power Rating

2W

Tolerance

±1%

Technology

Thick Film

Series

HB

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

High Voltage HB Series


From TE Connectivity, the HB series of high-voltage resistors offer premium stability and reliability. Constructed with a rugged epoxy coating, these high voltage through hole resistors offer a high-power rating within a compact package. The HB series of through hole resistors features high ohmic values up to 1G Ω. Low inductance ensures fast switching speed while 1% tolerance gives you excellent flexibility with your designs.

Features and Benefits:


Options of a radial or axial lead

20 kV standard operational voltage

High ohmic values available

Epoxy coating is flame retardant

Low noise at all values

Product Applications:


Suitable applications for HB high-voltage resistors include surge, high voltage, filtering, voltage dividing, balancing and inrush limiting.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links