Welwyn 39Ω Wire Wound Resistor 7W ±5% W22-39RJI

Bulk discount available

Subtotal (1 bag of 5 units)*

$22.15

(exc. GST)

$24.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 410 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 20$4.43$22.15
25 - 95$4.308$21.54
100 - 245$4.136$20.68
250 +$4.014$20.07

*price indicative

RS Stock No.:
144-2980
Mfr. Part No.:
W22-39RJI
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

39Ω

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links