- RS Stock No.:
- 139-3431
- Mfr. Part No.:
- W21-8K2JI
- Brand:
- Welwyn
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.906
(exc. GST)
$2.097
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 245 | $1.906 | $9.53 |
250 - 495 | $1.874 | $9.37 |
500 + | $1.84 | $9.20 |
*price indicative
Related links
- Welwyn 62Ω Wire Wound Resistor 3W ±5% W21-62RJI
- Welwyn 470Ω Wire Wound Resistor 3W ±5% W21-470RJI
- Welwyn 47Ω Wire Wound Resistor 3W ±5% W21-47RJI
- Welwyn 10Ω Wire Wound Resistor 3W ±5% W21-10RJI
- Welwyn 7.5Ω Wire Wound Resistor 3W ±5% W21-7R5JI
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- Welwyn 15Ω Wire Wound Resistor 3W ±5% W21-15RJI
- Welwyn 150Ω Wire Wound Resistor 3W ±5% W21-150RJI