Welwyn 330mΩ Wire Wound Resistor 3W ±5% W21-R33JI

Bulk discount available

Subtotal (1 box of 1000 units)*

$1,251.00

(exc. GST)

$1,376.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 4000$1.251$1,251.00
5000 +$1.126$1,126.00

*price indicative

RS Stock No.:
139-3307
Mfr. Part No.:
W21-R33JI
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

330mΩ

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
BB
As there is a maximum temperature to which the wire can rise during an overload, if the resistor is already dissipating heat, then the pulse energy applied should be less than that allowed by the graph. It should also be noted that for repetitive pulses the average power dissipated must not exceed the continuous power rating of the resistor.

CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links