- RS Stock No.:
- 137-2607
- Mfr. Part No.:
- 1-1622796-6
- Brand:
- TE Connectivity
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1000)
$0.322
(exc. GST)
$0.354
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.322 | $322.00 |
2000 - 3000 | $0.314 | $314.00 |
4000 + | $0.309 | $309.00 |
*price indicative |
- RS Stock No.:
- 137-2607
- Mfr. Part No.:
- 1-1622796-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity R Series of Precision Metal Film Fixed Resistors
The R series from TE Connectivity offers a highly reliable range of precision metal film fixed resistors. These resistors offers high precision with a tolerance to 0.1% and temperature coefficients to 15ppm. The range provides great stability under heavy load and different environmental conditions and can be used in a wide -65°C to +155°C operating temperature making them perfect for applications where long-term stability is essential.
Features & Benefits
Precision Metal Film Fixed Resistors
High precision with a tolerance of 0.1% & temperature coefficients to 15ppm
Great stability under heavy loads
Wide -65°C to +155°C operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Thick Film Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 200Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Thin Film |
Series | YR1 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±5ppm/°C |
Minimum Operating Temperature | -65°C |