- RS Stock No.:
- 137-2751
- Mfr. Part No.:
- 1622796-6
- Brand:
- TE Connectivity
60 In AU stock for next working day delivery
360 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.919
(exc. GST)
$1.011
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.919 | $9.19 |
250 - 490 | $0.903 | $9.03 |
500 + | $0.887 | $8.87 |
*price indicative |
- RS Stock No.:
- 137-2751
- Mfr. Part No.:
- 1622796-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity R Series of Precision Metal Film Fixed Resistors
The R series from TE Connectivity offers a highly reliable range of precision metal film fixed resistors. These resistors offers high precision with a tolerance to 0.1% and temperature coefficients to 15ppm. The range provides great stability under heavy load and different environmental conditions and can be used in a wide -65°C to +155°C operating temperature making them perfect for applications where long-term stability is essential.
Features & Benefits
Precision Metal Film Fixed Resistors
High precision with a tolerance of 0.1% & temperature coefficients to 15ppm
Great stability under heavy loads
Wide -65°C to +155°C operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Thick Film Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Thin Film |
Series | YR1 |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -65°C |
Related links
- IDC Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes