- RS Stock No.:
- 137-2600
- Mfr. Part No.:
- 1623932-8
- Brand:
- TE Connectivity
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 3000)
$0.069
(exc. GST)
$0.076
(inc. GST)
Units | Per unit | Per Box* |
3000 - 3000 | $0.069 | $207.00 |
6000 - 9000 | $0.067 | $201.00 |
12000 + | $0.066 | $198.00 |
*price indicative |
- RS Stock No.:
- 137-2600
- Mfr. Part No.:
- 1623932-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TE Connectivity CFR Series of Carbon Film Fixed Resistors
The CFR series from TE Connectivity offers a highly reliable range of carbon film fixed resistors. These thin film resistors have been designed with a thin layer of carbon on top of a high thermal conductivity ceramic core. This low cost range of resistors feature five power ratings from 0.25 W – 2 W and can be used in a wide -55°C to +155°C operating temperature making them the perfect choice for a wide range of audio, communication and computing applications.
Features & Benefits
Carbon film fixed resistors
5 Power ratings from 0.25 W - 2 W
Wide -55°C to +155°C operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Thick Film Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Carbon Film, Ceramic |
Series | CFR |
Temperature Coefficient | -450 → 0ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- TE Connectivity 100kΩ Ceramic, Metal Oxide Resistor 3W ±5% 1625892-8
- TE Connectivity 10kΩ Carbon Film, Ceramic Resistor 2W ±5% 1623929-3
- TE Connectivity 10kΩ Carbon Film, Ceramic Resistor 0.25W ±5% 1623927-4
- TE Connectivity 100kΩ Ceramic, Metal Oxide Resistor 3W ±0.5% 1625892-8
- TE Connectivity 100Ω Carbon Film, Ceramic Resistor 0.5W ±5% 1623932-6