- RS Stock No.:
- 137-2769
- Mfr. Part No.:
- 1623932-6
- Brand:
- TE Connectivity
1400 In Global stock for delivery within 5 working day(s)
5600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 200)
$0.044
(exc. GST)
$0.048
(inc. GST)
Units | Per unit | Per Pack* |
200 - 600 | $0.044 | $8.80 |
800 - 1400 | $0.043 | $8.60 |
1600 + | $0.042 | $8.40 |
*price indicative |
- RS Stock No.:
- 137-2769
- Mfr. Part No.:
- 1623932-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TE Connectivity CFR Series of Carbon Film Fixed Resistors
The CFR series from TE Connectivity offers a highly reliable range of carbon film fixed resistors. These thin film resistors have been designed with a thin layer of carbon on top of a high thermal conductivity ceramic core. This low cost range of resistors feature five power ratings from 0.25 W – 2 W and can be used in a wide -55°C to +155°C operating temperature making them the perfect choice for a wide range of audio, communication and computing applications.
Features & Benefits
Carbon film fixed resistors
5 Power ratings from 0.25 W - 2 W
Wide -55°C to +155°C operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Thick Film Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Carbon Film, Ceramic |
Series | CFR |
Temperature Coefficient | -450 → 0ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- TE Connectivity 1kΩ Carbon Film, Ceramic Resistor 0.5W ±5% 3-1623932-6
- TE Connectivity 10kΩ Carbon Film, Ceramic Resistor 0.5W ±5% 1623932-8
- TE Connectivity 120Ω Carbon Film, Ceramic Resistor 0.5W ±5% 1-1623932-6