Arcol Ohmite 100mΩ Fixed Resistor 2W ±1% 12FR100E
- RS Stock No.:
- 124-9283
- Mfr. Part No.:
- 12FR100E
- Brand:
- Arcol Ohmite
45 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$4.006
(exc. GST)
$4.407
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $4.006 | $20.03 |
25 - 45 | $3.886 | $19.43 |
50 - 120 | $3.77 | $18.85 |
125 - 245 | $3.658 | $18.29 |
250 + | $3.548 | $17.74 |
*price indicative
- RS Stock No.:
- 124-9283
- Mfr. Part No.:
- 12FR100E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 100mΩ Fixed Resistor 2W ±1% 12FR100E
- Arcol Ohmite 20mΩ Fixed Resistor 2W ±1% 12FR020E
- Arcol Ohmite 10mΩ Fixed Resistor 2W ±1% 12FR010E
- Arcol Ohmite 5mΩ Fixed Resistor 2W ±1% 12FR005E
- Arcol Ohmite 50mΩ Fixed Resistor 2W ±1% 12FR050E
- Arcol Ohmite 15mΩ Fixed Resistor 2W ±1% 12FR015E
- Arcol Ohmite 25mΩ Fixed Resistor 2W ±1% 12FR025E
- Vishay 4.7Ω Metal Film Resistor 2W ±1% CPF24R7000FKE14