- RS Stock No.:
- 106-7497
- Mfr. Part No.:
- ERG5SJ473
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each (In a Box of 500)
$0.399
(exc. GST)
$0.439
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.399 | $199.50 |
1000 - 1500 | $0.391 | $195.50 |
2000 - 4500 | $0.383 | $191.50 |
5000 - 9500 | $0.376 | $188.00 |
10000 + | $0.369 | $184.50 |
*price indicative |
Alternative
Panasonic 47kΩ Metal Oxide Resistor 5W ±5% ERG5SJ473
$0.527
Each (In a Box of 500)
RS Stock No.: 747-3644
- RS Stock No.:
- 106-7497
- Mfr. Part No.:
- ERG5SJ473
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Specifications
Attribute | Value |
---|---|
Resistance | 47kΩ |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ERG |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |