- RS Stock No.:
- 166-891
- Mfr. Part No.:
- RC55Y-15KBI
- Brand:
- Welwyn
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 166-891
- Mfr. Part No.:
- RC55Y-15KBI
- Brand:
- Welwyn
Technical data sheets
Legislation and Compliance
Product Details
10kΩ to 357kΩ
RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Specifications
Attribute | Value |
---|---|
Resistance | 15kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Welwyn 5.62kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-5K62BI
- Welwyn 24.9kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-24K9BI
- Welwyn 11.8kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-11K8BI
- Welwyn 2.15kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-2K15BI
- Welwyn 162Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-162RBI
- Welwyn 280Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-280RBI
- Welwyn 1.78kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K78BI
- Welwyn 19.6kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-19K6BI