- RS Stock No.:
- 167-002
- Mfr. Part No.:
- RC55Y-19K6BI
- Brand:
- Welwyn
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 167-002
- Mfr. Part No.:
- RC55Y-19K6BI
- Brand:
- Welwyn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
10kΩ to 357kΩ
RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Specifications
Attribute | Value |
---|---|
Resistance | 19.6kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | RC55Y |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Welwyn 280Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-280RBI
- Welwyn 909Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-909RBI
- Welwyn 5.62kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-5K62BI
- Welwyn 1.78kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K78BI
- Welwyn 42.2kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-42K2BI
- Welwyn 68.1kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-68K1BI
- Welwyn 24.9kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-24K9BI
- Welwyn 5.76kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-5K76BI