TE Connectivity 15Ω Wire Wound Resistor 3W ±5% ER7415RJT
- RS Stock No.:
- 151-697
- Mfr. Part No.:
- ER7415RJT
- Brand:
- TE Connectivity
1010 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.474
(exc. GST)
$1.621
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.474 | $7.37 |
125 - 245 | $1.444 | $7.22 |
250 + | $1.378 | $6.89 |
*price indicative
- RS Stock No.:
- 151-697
- Mfr. Part No.:
- ER7415RJT
- Brand:
- TE Connectivity
Related links
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Vishay 4.7Ω Wire Wound Resistor 3W ±5% RWM04104R70JR15E1
- Vishay 150mΩ Wire Wound Resistor 3W ±5% RWM0410R150JR15E1
- Vishay 33Ω Wire Wound Resistor 3W ±5% RWM041033R0JR15E1
- Welwyn 390mΩ Wire Wound Resistor 3W ±5% W21-R39JI
- TE Connectivity 10kΩ Wire Wound Resistor 3W ±5% ER7410KJT
- TE Connectivity 15Ω Wire Wound Resistor 3W ±5% EP3WS15RJ