TE Connectivity 12Ω Wire Wound Resistor 3W ±5% ER7412RJT
- RS Stock No.:
- 151-681
- Mfr. Part No.:
- ER7412RJT
- Brand:
- TE Connectivity
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.474
(exc. GST)
$1.621
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $1.474 | $7.37 |
250 - 495 | $1.44 | $7.20 |
500 + | $1.418 | $7.09 |
*price indicative
- RS Stock No.:
- 151-681
- Mfr. Part No.:
- ER7412RJT
- Brand:
- TE Connectivity
Related links
- TE Connectivity 12Ω Wire Wound Resistor 3W ±5% ER7412RJT
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1