TE Connectivity 10Ω Wire Wound Resistor 3W ±5% ER7410RJT
- RS Stock No.:
- 151-675
- Mfr. Part No.:
- ER7410RJT
- Brand:
- TE Connectivity
210 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.126
(exc. GST)
$1.239
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $1.126 | $5.63 |
250 - 495 | $1.096 | $5.48 |
500 + | $1.08 | $5.40 |
*price indicative
- RS Stock No.:
- 151-675
- Mfr. Part No.:
- ER7410RJT
- Brand:
- TE Connectivity
Related links
- TE Connectivity 10Ω Wire Wound Resistor 3W ±5% ER7410RJT
- Vishay 10Ω Wire Wound Resistor 3W ±5% AC03000001009JACCS
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1