TE Connectivity 2.2Ω Wire Wound Resistor 3W ±5% ER742R2JT
- RS Stock No.:
- 151-596
- Mfr. Part No.:
- ER742R2JT
- Brand:
- TE Connectivity
Bulk discount available
Price (ex. GST) Each (In a Pack of 5)
$1.436
(exc. GST)
$1.58
(inc. GST)
75 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 245 | $1.436 | $7.18 |
250 - 495 | $1.41 | $7.05 |
500 + | $1.386 | $6.93 |
**price indicative
- RS Stock No.:
- 151-596
- Mfr. Part No.:
- ER742R2JT
- Brand:
- TE Connectivity
Related links
- TE Connectivity 2.2Ω Wire Wound Resistor 3W ±5% ER742R2JT
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- Vishay 390Ω Wire Wound Resistor 3W ±5% AC03000003900JAC00
- Welwyn 390mΩ Wire Wound Resistor 3W ±5% W21-R39JI
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1
- Vishay 1.2Ω Wire Wound Resistor 3W ±5% AC03000001208JAC00