- RS Stock No.:
- 131-621
- Mfr. Part No.:
- CFR200J10R
- Brand:
- TE Connectivity
410 In AU stock for next working day delivery
40 In Global stock for delivery within 5 working day(s)
420 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.438
(exc. GST)
$0.482
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.438 | $4.38 |
250 - 490 | $0.424 | $4.24 |
500 + | $0.419 | $4.19 |
*price indicative |
- RS Stock No.:
- 131-621
- Mfr. Part No.:
- CFR200J10R
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | CFR200 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO 82kΩ Carbon Film Resistor 2W ±5%
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- TE Connectivity 1kΩ Carbon Film Resistor 2W ±5% CFR200J1K0
- TE Connectivity 47Ω Carbon Film Resistor 2W ±5% CFR200J47R
- TE Connectivity 47Ω Metal Film Resistor 2W ±5% ROX2SJ47R
- TE Connectivity 2.2kΩ Carbon Film Resistor 2W ±5% CFR200J2K2
- RS PRO 1.5kΩ Carbon Film Resistor 2W ±5%
- KOA 10Ω Carbon Film Resistor 0.25W ±5% CF1/4C100J