Dormer Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0288
- Mfr. Part No.:
- E255M5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$74.97
(exc. GST)
$82.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.97 |
*price indicative
- RS Stock No.:
- 813-0288
- Mfr. Part No.:
- E255M5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M5 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 70mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 6mm | |
| Standards/Approvals | ISO 529, DIN 338 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M5 | ||
Product Type Threading Tap | ||
Sub Type Spiral Point | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 70mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 6mm | ||
Standards/Approvals ISO 529, DIN 338 | ||
Pitch 800μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
E255 Spiral Point Red Shark Metric Taps
Dormer Shark Line Red Spiral Point Taps for Alloy Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.
Bright attractive finish with a treated edge for outstanding performance in a wide range of Alloy Steels
High wear resistance and low material adhesion for less swarf build up and increased productivity
Back tapered for faster, easier chip evacuation
Engineering Taps - Spiral Point (Dormer)
Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.
Spiral Point
7° cutting rake
Bright surface treatment
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap ISO-standard Standard, Machine Tap
