Dormer Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0275
- Mfr. Part No.:
- E255M3
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$66.61
(exc. GST)
$73.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.61 |
*price indicative
- RS Stock No.:
- 813-0275
- Mfr. Part No.:
- E255M3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 56mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 3.5mm | |
| Standards/Approvals | DIN 338, ISO 529 | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size M3 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 56mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 3.5mm | ||
Standards/Approvals DIN 338, ISO 529 | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
E255 Spiral Point Red Shark Metric Taps
Dormer Shark Line Red Spiral Point Taps for Alloy Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.
Bright attractive finish with a treated edge for outstanding performance in a wide range of Alloy Steels
High wear resistance and low material adhesion for less swarf build up and increased productivity
Back tapered for faster, easier chip evacuation
Engineering Taps - Spiral Point (Dormer)
Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.
Spiral Point
7° cutting rake
Bright surface treatment
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Wera Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
