Dormer Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0187
- Mfr. Part No.:
- E238M3
- Brand:
- Dormer
Subtotal (1 unit)*
$73.59
(exc. GST)
$80.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.59 |
*price indicative
- RS Stock No.:
- 813-0187
- Mfr. Part No.:
- E238M3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M3 | |
| Sub Type | Spiral Flute | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 56mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 3.5mm | |
| Standards/Approvals | DIN 338, ISO 529 | |
| Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M3 | ||
Sub Type Spiral Flute | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 56mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 3.5mm | ||
Standards/Approvals DIN 338, ISO 529 | ||
Pitch 0.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Dormer Threading Tap, HSS, 3.5mm Shank Diameter - E238M3
This threading tap by Dormer is a high-speed steel tool specifically designed for precision threading tasks. The spiral flute design ensures efficient chip evacuation, while the right-hand thread direction makes it suitable for metric threading applications. With a 3.5mm shank diameter and 56mm overall length, this machine tap is an industrial-grade tool reliable for various mechanical and electrical applications.
Features & Benefits
• Crafted from high-speed steel for durability and longevity
• Spiral flute design for effective chip removal
• Right-hand thread direction for metric threading tasks
• 3.5mm shank diameter for precise tapping operations
• Ideal for industrial-grade applications requiring precision threading
Applications
• Suitable for tapping M3 threads with precision and accuracy
• Ideal for creating metric threads in a variety of materials
• Recommended for both hand and machine tapping operations
Can it be used for creating metric threads in different materials?
This threading tap is suitable for various materials and is designed specifically for metric threading applications.
Will it work for both hand and machine tapping operations?
Yes, this Dormer threading tap is suitable for both hand and machine tapping operations in industrial settings.
Is this tap compatible with M3 threads?
Yes, this threading tap is designed to create precise M3 threads with ease.
Can it be used in automation and electronics industries?
Yes, this high-speed steel tap is reliable for use in automation, electronics, and other related industries for precision threading tasks.
What makes this tap an industrial-grade tool?
The Dormer threading tap is an industrial-grade tool due to its high-speed steel construction, precision threading capabilities, and durability for long-term use.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Wera Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
