Dormer Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 705-9488
- Mfr. Part No.:
- EP01M10
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$82.47
(exc. GST)
$90.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.47 |
*price indicative
- RS Stock No.:
- 705-9488
- Mfr. Part No.:
- EP01M10
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Flute | |
| Product Type | Threading Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Material | Cobalt High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 10mm | |
| Standards/Approvals | DIN 376, DIN 371, ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Flute | ||
Product Type Threading Tap | ||
Thread Size M10 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Material Cobalt High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 10mm | ||
Standards/Approvals DIN 376, DIN 371, ISO 529 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
GUN cutting taps
Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.
Industrial applications: machining of small parts, European client
Rolled Flute Taps
Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
