RS PRO Threading Tap, M6 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 669-9388
- Distrelec Article No.:
- 304-17-670
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$21.51
(exc. GST)
$23.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 116 unit(s) ready to ship from another location
- Plus 146 unit(s) shipping from 20 January 2027
- Plus 250 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.51 | - |
| 5 + | $17.71 | 17% |
*price indicative
- RS Stock No.:
- 669-9388
- Distrelec Article No.:
- 304-17-670
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hexagon Drive Tap | |
| Thread Size | M6 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 37.5mm | |
| Number of Pieces | 1 | |
| Shank Length | 15mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 6.35mm | |
| Standards/Approvals | ISO | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hexagon Drive Tap | ||
Thread Size M6 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 37.5mm | ||
Number of Pieces 1 | ||
Shank Length 15mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 6.35mm | ||
Standards/Approvals ISO | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Hexagon Drive Taps
1/4in Hex drive taps for hand use and with power tools.
Related links
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- RS PRO Threading Tap Metric Fine Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
