RS PRO Threading Tap, 1/2-13UNC Thread, UNC Standard, Hand Tap

Bulk discount available
View bulk pricing options

Subtotal (1 set)*

$70.44

(exc. GST)

$77.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
1 - 4$70.44
5 +$57.97

*price indicative

RS Stock No.:
668-1116
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Straight Flute

Product Type

Threading Tap

Thread Size

1/2-13UNC

Thread Standard

UNC

Thread Direction

Right Hand

Overall Length

86mm

Number of Pieces

3

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

9mm

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 1/2 → 13UNC Straight Flute Thread Tap (3 pieces)


A tough and accurate straight 4 flute threading tap designed to cut a precise, clean 1/2 in UNC thread. A versatile cutting tap for use on a wide range of materials including metal, wood and plastic suitable for hand tapping with a tap wrench and power tool use.;Constructed from High Speed Steel (HSS) for a temperature and corrosion resistant, durable cutting tap that won’t crack or splinter under pressure or when used at high speeds.;As a straight flute thread the tap is perfect for cutting threads on blind or through holes, capturing the chips in the flutes to leave a clean thread for bolts and fittings.

Features and Benefits


  • 1/2 → 13UNC thread tap (13mm)

  • Straight flute

  • 4 flute

  • HSS construction

  • Length of 80mm

  • Shank diameter of 9mm

  • Tapping Drill Size 10.7 mm

  • Thread Length 32 mm

  • For tap wrench and power tool use

  • Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy