EVENTUS Tap Set, M10 Thread, Hand Tap
- RS Stock No.:
- 508-9575
- Mfr. Part No.:
- 10024
- Brand:
- EVENTUS
Subtotal (1 unit)*
$30.33
(exc. GST)
$33.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 218 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.33 |
*price indicative
- RS Stock No.:
- 508-9575
- Mfr. Part No.:
- 10024
- Brand:
- EVENTUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EVENTUS | |
| Thread Size | M10 | |
| Product Type | Tap Set | |
| Number of Pieces | 3 | |
| Overall Length | 70mm | |
| Shank Length | 24mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 7mm | |
| Standards/Approvals | DIN 352, DIN 13, ISO-Gewinde, ISO 2 | |
| Select all | ||
|---|---|---|
Brand EVENTUS | ||
Thread Size M10 | ||
Product Type Tap Set | ||
Number of Pieces 3 | ||
Overall Length 70mm | ||
Shank Length 24mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 7mm | ||
Standards/Approvals DIN 352, DIN 13, ISO-Gewinde, ISO 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
DIN Metric Taps
- RS Stock No. 2705632
- Mfr. Part No. 953102100140190
1 Set
$118.48
- RS Stock No. 5088904
- Mfr. Part No. 10023
Each
$9.94












