EVENTUS Threading Tap, M12 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 508-8897
- Mfr. Part No.:
- 10027
- Brand:
- EVENTUS
Subtotal (1 unit)*
$11.73
(exc. GST)
$12.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 94 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.73 |
*price indicative
- RS Stock No.:
- 508-8897
- Mfr. Part No.:
- 10027
- Brand:
- EVENTUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EVENTUS | |
| Thread Size | M12 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Material | High Speed Steel | |
| Shank Length | 29mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 9mm | |
| Standards/Approvals | DIN 13, ISO2, DIN 352 | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand EVENTUS | ||
Thread Size M12 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Material High Speed Steel | ||
Shank Length 29mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 9mm | ||
Standards/Approvals DIN 13, ISO2, DIN 352 | ||
Pitch 1.75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Hand Tap, Bottoming Tap Only
HSS-G hand tap, individual bottoming tap, in various sizes
With straight flute, profile ground and relief ground
Square stem
For metric ISO thread DIN 13, tolerance 6H
Tap wrench available under order no. 508-9389 ff.
Standards
DIN 352
