EXACT Tap Set, 5/16 UNF Thread, UNF Standard, Hand Tap
- RS Stock No.:
- 508-8847
- Mfr. Part No.:
- 01536
- Brand:
- EXACT
This image is representative of the product range
Subtotal (1 unit)*
$48.56
(exc. GST)
$53.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.56 |
*price indicative
- RS Stock No.:
- 508-8847
- Mfr. Part No.:
- 01536
- Brand:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Tap Set | |
| Sub Type | Hand Tap | |
| Thread Size | 5/16 UNF | |
| Thread Standard | UNF | |
| Number of Pieces | 2 | |
| Overall Length | 56mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Tap Chamfer | Taper | |
| Standards/Approvals | DIN 351 | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Tap Set | ||
Sub Type Hand Tap | ||
Thread Size 5/16 UNF | ||
Thread Standard UNF | ||
Number of Pieces 2 | ||
Overall Length 56mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Tap Chamfer Taper | ||
Standards/Approvals DIN 351 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
UNF-Thread Tap Set
One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes
