Dormer Threading Tap, 3/8 in BSW Thread, BSW Standard, Hand Tap

Subtotal (1 unit)*

$138.92

(exc. GST)

$152.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.92

*price indicative

RS Stock No.:
272-9274
Mfr. Part No.:
E5313/8NO6
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

3/8 in BSW

Sub Type

Straight Flute Hand Tap

Thread Standard

BSW

Overall Length

80mm

Shank Length

48mm

Material

High Speed Steel

Hand/Machine Tap

Hand Tap

Shank Diameter

10mm

Finish

Bright

Standards/Approvals

ISO 529

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping, with a straight flute design for both through and blind holes. This straight flute hand tap has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available as a set of three NO6 or as separate taps with taper lead NO1 for short through holes.

ISO 529 tap standard

Straight flute geometry

Right hand rotation and cutting

Medium inch thread class of fit

Thread form and British standard whit worth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy