Dormer Threading Tap, 8 UNC Thread, UNC Standard, Hand Tap

Subtotal (1 unit)*

$81.92

(exc. GST)

$90.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.92

*price indicative

RS Stock No.:
272-9248
Mfr. Part No.:
E5158-32NO6
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

8 UNC

Product Type

Threading Tap

Sub Type

Straight Flute Hand Tap

Thread Standard

UNC

Thread Direction

Right Hand

Overall Length

53mm

Shank Length

36mm

Hand/Machine Tap

Hand Tap

Material

High Speed Steel

Shank Diameter

4.5mm

Finish

Bright

Standards/Approvals

ISO 529

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping. With a straight flute design for both through and blind holes. This hand tap has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available as a set of three NO6 or as separate taps.

ISO 529 tap standard

Straight point geometry

Thread form and unified coarse

Right hand rotation and cutting

Internal inch thread medium class of fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy