Dormer Threading Tap, 3/4 in UNC Thread, UNC Standard, Hand Tap
- RS Stock No.:
- 272-9226
- Mfr. Part No.:
- E5153/4NO6
- Brand:
- Dormer
Subtotal (1 unit)*
$330.83
(exc. GST)
$363.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.83 |
*price indicative
- RS Stock No.:
- 272-9226
- Mfr. Part No.:
- E5153/4NO6
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Sub Type | Straight Flute Hand Tap | |
| Thread Size | 3/4 in UNC | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Overall Length | 112mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 14mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Sub Type Straight Flute Hand Tap | ||
Thread Size 3/4 in UNC | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Overall Length 112mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 14mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping. With a straight flute design for both through and blind holes. This hand tap has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available as a set of three NO6 or as separate taps.
ISO 529 tap standard
Straight point geometry
Thread form and unified coarse
Right hand rotation and cutting
Internal inch thread medium class of fit
Related links
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Tap Set UNC Standard, Hand Tap
- Dormer Threading Tap Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
