Tivoly Tap Set, G 1 Thread, BSP Standard

Subtotal (1 set)*

$493.67

(exc. GST)

$543.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$493.67

*price indicative

RS Stock No.:
270-5634
Mfr. Part No.:
953102110000110
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Thread Size

G 1

Sub Type

Tap

Product Type

Tap Set

Thread Standard

BSP

Overall Length

100mm

Number of Pieces

2

Material

High Speed Steel

Tap Chamfer

Profile Tag

Standards/Approvals

DIN 5157

Pitch

11mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly HSS set of 2 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) because of their geometry and stepped profile.

High-speed steel

Comfort and precision

Superior long life

Gradual work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy