Tivoly Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5428
- Mfr. Part No.:
- 1050091030050
- Brand:
- Tivoly
Subtotal (1 unit)*
$35.40
(exc. GST)
$38.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.40 |
*price indicative
- RS Stock No.:
- 270-5428
- Mfr. Part No.:
- 1050091030050
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M3 | |
| Product Type | Threading Tap | |
| Sub Type | Machine Tap | |
| Thread Standard | Metric | |
| Overall Length | 48mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Standards/Approvals | DIN 371 376 | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M3 | ||
Product Type Threading Tap | ||
Sub Type Machine Tap | ||
Thread Standard Metric | ||
Overall Length 48mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Standards/Approvals DIN 371 376 | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS B shape machine tap especially for steels and cast irons.
Precise thread tapping
GUN entry
- RS Stock No. 2705436
- Mfr. Part No. 1050121030050
Each
$35.40
- RS Stock No. 2705402
- Mfr. Part No. 1050071030050
Each
$26.27
- RS Stock No. 5090351
- Mfr. Part No. 10301
Each
$16.68
- RS Stock No. 2705427
- Mfr. Part No. 1050081200250
Each
$122.89
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Wera Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Machine Tap












