BETA 26-Piece Chrome Steel Threading Tap

Subtotal (1 unit)*

$1,624.87

(exc. GST)

$1,787.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,624.87

*price indicative

RS Stock No.:
251-5301
Mfr. Part No.:
446/C48
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Threading Tap

Number of Pieces

26

Thread Standard

Metric Coarse

Material

Chrome Steel

Hand/Machine Tap

Hand Tap

Standards/Approvals

No

RoHS Status: Exempt

BETA Threading Tap, M3 to M20 Thread Size, Right Hand Thread Direction - 446/C48


This threading tap set is a comprehensive kit designed to cut and restore metric coarse threads in a workshop or production environment. Supplied as a complete case, the kit covers a range of thread sizes and is finished for corrosion resistance, making it suitable for repetitive use in mechanical and electrical assembly contexts where right-hand threading is required.

Features and Benefits:


• Contains 26 taps for versatile size coverage
• Covers metric coarse threads from M3 to M20 for broad applicability
• Right-hand thread direction for standard fastening operations
• Chrome steel construction for Durable cutting performance
• Chrome finish for enhanced surface protection and wear resistance

Applications


• Suitable for machining and repair tasks in automation assemblies
• Ideal for producing threads in electrical enclosure fabrication
• Used for maintenance of mechanical equipment with metric fasteners
• Can be used for component assembly in electronics manufacture
• Suitable for use in machine shop thread preparation and refurbishment

What range of thread sizes does the kit include?


The set spans metric coarse sizes from M3 up to M20, covering small to medium fasteners commonly used across industry.

Which thread orientation do the tools produce?


All taps in the kit cut right-hand threads, matching the standard rotation used for most fastening applications.

What material are the taps manufactured from?


The tools are MADE from chrome steel, providing the hardness and wear resistance expected for repeated cutting tasks.

How is the finish specified and what does it provide?


A chrome surface finish is applied to each item, offering improved resistance to surface wear and reducing corrosion in typical workshop conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy