Dormer Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 240-3108
- Mfr. Part No.:
- E500M3NO2
- Brand:
- Dormer
Subtotal (1 unit)*
$37.48
(exc. GST)
$41.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.48 |
*price indicative
- RS Stock No.:
- 240-3108
- Mfr. Part No.:
- E500M3NO2
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Straight Flute | |
| Thread Size | M3 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 48mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 3.15mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Straight Flute | ||
Thread Size M3 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 48mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 3.15mm | ||
Standards/Approvals ISO 529 | ||
Pitch 0.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Dormer Threading Tap, 48mm Overall Length, M3 Thread Size - E500 3.0 X 0.50 3FL SEC
This threading tap by Dormer offers precise threading capabilities with its high-speed steel construction and metric thread standard. Suitable for both hand and machine tapping, this tap is designed for industrial use.
Features & Benefits
• Made of durable HSS material for long-lasting use
• Features a threading tap with a right-hand thread direction
• The tap has an overall length of 48mm and a shank diameter of 3.15mm
• Suitable for M3 size threads with a pitch of 0.5mm
Applications
• Ideal for creating precise and accurate threads in machinery components
• Can be used for threading various materials such as metal, plastic, and wood
Can it create threads in different materials?
Yes, this Dormer threading tap is suitable for threading various materials including metal, plastic and wood.
Will it work for both hand and machine tapping?
Yes, the E500 3.0 X 0.50 3FL SEC tap is designed for both hand and machine tapping applications.
Is it suitable for industrial use?
Yes, this high-quality threading tap by Dormer is reliable for industrial applications where precision threading is essential.
Standards
ISO529
Contents
7777
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Wera Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
