Facom Threading Tap, M12 Thread, Metric Standard

Subtotal (1 unit)*

$204.35

(exc. GST)

$224.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.35

*price indicative

RS Stock No.:
235-9155
Mfr. Part No.:
227.12X175T3
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Tap

Product Type

Threading Tap

Thread Size

M12

Thread Standard

Metric

Overall Length

89mm

Material

High Speed Steel

Shank Diameter

7.1mm

Standards/Approvals

NFEN 22857, ISO 2857, NF ISO 529, ISO 529

Pitch

1.75mm

Non Compliant

COO (Country of Origin):
CN
The Facom 227 series is the standard taps. The size of the standard tap is the 12 mm and the overall length is the 89 mm.

HSS steel

Weight is the 150 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy