RS PRO Hand Tap, M6 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-469
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$42.74
(exc. GST)
$47.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $42.74 |
*price indicative
- RS Stock No.:
- 900-469
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hand Tap | |
| Thread Size | M6 | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 66mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hand Tap | ||
Thread Size M6 | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 66mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 0.75mm | ||
- COO (Country of Origin):
- KR
The RS PRO Metric Fine Hand Tap Set ensures precise cutting of metric fine internal threads, designed for reliability and accuracy in various thread sizes. It is Ideal for professionals seeking high-quality performance in engineering applications.
Manufactured from premium High Speed Steel for enhanced durability and longevity
Optimised thread and overall lengths provide superior control during tapping
Multi-flute design facilitates efficient chip evacuation for smooth cutting action
Designed for manual tapping applications to deliver consistent performance
