RS PRO Threading Tap, M6 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-462
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$14.25
(exc. GST)
$15.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.25 |
*price indicative
- RS Stock No.:
- 900-462
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M6 | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 66mm | |
| Shank Length | 47mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 6.3mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 66mm | ||
Shank Length 47mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 6.3mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 0.75mm | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel hand tap designed for precise threading in blind holes where standard taps fall short, ensuring accurate thread creation for various applications.
Manufactured from high-speed steel for exceptional hardness and durability
Optimised multi-flute geometry enhances chip evacuation in smaller sizes
Available in 3 flutes for sizes M3 to M6 and 4 flutes for larger sizes
Full-thread lengths allow thread formation close to the bottom of holes
