RS PRO Threading Tap, M5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-461
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$13.56
(exc. GST)
$14.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.56 |
*price indicative
- RS Stock No.:
- 900-461
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M5 | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Overall Length | 58mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Length | 42mm | |
| Shank Diameter | 5mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M5 | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Overall Length 58mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Length 42mm | ||
Shank Diameter 5mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 500μm | ||
- COO (Country of Origin):
- KR
The RS PRO metric fine hand bottom tap designed for creating precise threads in the depths of blind holes. Its design ensures superior performance during manual tapping tasks.
Manufactured from high-speed steel for exceptional hardness and durability
Optimised multi-flute geometry for efficient chip evacuation and reduced cutting torque
Available in sizes M3 to M20, accommodating various applications
Full-thread lengths allow for accurate thread formation in limited spaces
