RS PRO Threading Tap, M12 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-422
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$25.74
(exc. GST)
$28.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.74 |
*price indicative
- RS Stock No.:
- 900-422
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M12 | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 89mm | |
| Material | HSS | |
| Shank Length | 60mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 9mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M12 | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 89mm | ||
Material HSS | ||
Shank Length 60mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 9mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1.75mm | ||
- COO (Country of Origin):
- KR
The RS PRO high-quality tap designed for precise and reliable metric thread cutting. Its designed short lead construction allows for effective threading in various materials and finishing operations.
Manufactured from high-speed steel (HSS) for durability and performance
Bottoming tap design facilitates threading close to the base of blind holes
Precision ground flutes ensure efficient chip evacuation and smooth cutting
Suitable for steels, aluminium alloys, brass, and non-ferrous materials
