RS PRO Threading Tap, M10 Thread, Metric Standard, Hand Tap

N

This image is representative of the product range

Subtotal (1 unit)*

$19.30

(exc. GST)

$21.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.30

*price indicative

RS Stock No.:
900-421
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hand Tap

Product Type

Threading Tap

Thread Size

M10

Thread Standard

Metric

Overall Length

80mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Length

56mm

Shank Diameter

10mm

Tap Chamfer

Bottom

Standards/Approvals

ISO 529

Pitch

1.5mm

COO (Country of Origin):
KR
The RS PRO hand tap offers precision thread cutting for the creation of accurate internal threads in a variety of materials, ensuring reliable performance in both manufacturing and assembly environments.

Manufactured from high-quality High Speed Steel (HSS) for durability

Short lead design enables full-depth threading close to blind hole bases

Precision ground flutes ensure efficient chip evacuation and smooth cutting

Well-suited for finishing operations in metals and non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy