RS PRO Threading Tap, M4 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-408
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$11.03
(exc. GST)
$12.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.03 |
*price indicative
- RS Stock No.:
- 900-408
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Size | M4 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 53mm | |
| Material | HSS | |
| Shank Length | 36mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 4mm | |
| Tap Chamfer | Second | |
| Standards/Approvals | ISO 529 | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Size M4 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 53mm | ||
Material HSS | ||
Shank Length 36mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 4mm | ||
Tap Chamfer Second | ||
Standards/Approvals ISO 529 | ||
Pitch 700μm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap designed for precise metric thread cutting, ensuring reliable performance in various materials. Its unique design allows for full-depth threading close to the base of blind holes, making it Ideal for finishing operations.
Manufactured from high-quality High-Speed Steel (HSS) for durability
Short lead design enables full-depth threading close to blind hole bases
Precision ground flutes enhance chip evacuation and cutting performance
Suitable for a range of materials, including steels and non-ferrous metals










